+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AU5590BX

Cable; Jack 6,3mm plug x2,XLR male 3pin x2; 9m; black; PVC


Manufacturer: REDS MUSIC

Manufacturer part number:
AU5590BX
TME Symbol:
AU5590BX

Specification

Manufacturer
REDS MUSIC
Type of connection cable
XLR - JACK
Version
mono
Cable length
9m
Insulation colour
black
Kind of core
Cu
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Cable outside dimensions
5x10.5mm
Cable/adapter structure
  • Jack 6,3mm plug x2
  • XLR male 3pin x2
Gross weight732 g
Certificates
EAN code5903867413127
See other products in this category: Audio - Video Cables REDS MUSIC,
*
AU5590BX
0 in TME stock
Net price for quantities from 1 pcs - 36.11 USDGross price for quantities from 1 pcs - 36.11 USD
Net price for quantities from 3 pcs - 31.40 USDGross price for quantities from 3 pcs - 31.40 USD
Net price for quantities from 5 pcs - 26.69 USDGross price for quantities from 5 pcs - 26.69 USD
Net price for quantities from 10 pcs - 23.55 USDGross price for quantities from 10 pcs - 23.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.