+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AUIPS7091GTR

IC: power switch; high-side; 8A; Ch: 1; N-Channel; SMD; SO8; reel


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
AUIPS7091GTR
TME Symbol:
AUIPS7091GTR

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
8A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
0.12Ω
Kind of package
reel
Technology
Classic PROFET
Operating temperature
-40...150°C
Power dissipation
1.25W
Application
automotive industry
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits INFINEON TECHNOLOGIES,
*
AUIPS7091GTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.85 USDGross price for quantities from 2500 pcs - 1.85 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.