+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AUIR2085STR

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
AUIR2085STR
TME Symbol:
AUIR2085STR

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Output current
-1...1A
Power
625mW
Number of channels
2
Mounting
SMD
Kind of package
reel, tape
Voltage class
100V
Supply voltage
  • 10...15V DC
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
AUIR2085STR
0 in TME stock
Net price for quantities from 2500 pcs - 2.28 USDGross price for quantities from 2500 pcs - 2.28 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.