+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AUM001

Gasket; Thk: 2mm; Øout: 18mm; Gasket: copper; Øint: 7mm

Manufacturer: PNEUMAT

Manufacturer part number:
AUM001
TME Symbol:
AUM001

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
gasket
Thickness
2mm
Outside diameter
18mm
Gasket material
copper
Internal diameter
7mm
Gross weight300 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
AUM001
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)