+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AUM90PS24

Power supply: switching; 24VDC; 3.75A; Out: 5,5/2,5; 90W; 80÷264VAC

NEW

Manufacturer: XP POWER

Manufacturer part number:
AUM90PS24
TME Symbol:
AUM90PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
24V DC
Maximum output current
3.75A
Kind of output connector
5,5/2,5
Power
90W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
144x62x32mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VII
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
89%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight394.72 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
AUM90PS24
9 in TME stock
Net price for quantities from 1 pcs - 39.71 USDGross price for quantities from 1 pcs - 39.71 USD
Net price for quantities from 5 pcs - 37.21 USDGross price for quantities from 5 pcs - 37.21 USD
Net price for quantities from 25 pcs - 34.71 USDGross price for quantities from 25 pcs - 34.71 USD
Net price for quantities from 100 pcs - 32.20 USDGross price for quantities from 100 pcs - 32.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.