+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AUX-AUDI.01-JACK

Aux adapter; Jack 3,5mm; Audi; 0.8m


Manufacturer: 4CARMEDIA

Manufacturer part number:
AUX-AUDI.01-JACK
TME Symbol:
AUX-AUDI.01-JACK

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Audi
Application - car model
Audi 2006->
Application - radio model
Concert, Symphony
Cable length
0.8m
Description
  • activate the function in an authorized Audi service center
  • Plugged to the slot of original CD changer
Gross weight20.15 g
EAN code5901106140629
See other products in this category: Aux Adapters 4CARMEDIA,
*
AUX-AUDI.01-JACK
7 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 3 pcs - 3.41 USDGross price for quantities from 3 pcs - 3.41 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs