+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AUX-OPEL.01

Aux adapter; Jack 3,5mm; Opel


Manufacturer: 4CARMEDIA

Manufacturer part number:
AUX-OPEL.01
TME Symbol:
AUX-OPEL.01

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Opel
Application - car model
Opel Astra 2004->2009, Opel Tigra 2004->2009, Opel Zafira 2005->2011
Application - factory radio receiver
CD30 MP3, CD70 NAVI, CDC40 OPERA, DVD 90NAVI
Description
Connector is compatible only with OPEL head units with active audio input (label with description on the head unit) some of the OPEL head units may require to activate cd changer audio signal through TECH2 computer service (software version from 10.10.2007 is required to update) in the OPEL authorised service centre.
Gross weight21 g
EAN code5901106140315
See other products in this category: Aux Adapters 4CARMEDIA,
*
AUX-OPEL.01
5 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 3 pcs - 4.47 USDGross price for quantities from 3 pcs - 4.47 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs