+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AUX-RENAULT.02

Aux adapter; Jack 3,5mm; Renault


Manufacturer: 4CARMEDIA

Manufacturer part number:
AUX-RENAULT.02
TME Symbol:
AUX-RENAULT.02

Specification

Manufacturer
4CARMEDIA
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Renault
Gross weight20.3 g
EAN code5901106140179
See other products in this category: Aux Adapters 4CARMEDIA,
*
AUX-RENAULT.02
29 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs