+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV02033

Level; L: 230mm; Width: 40mm


Manufacturer: AVIT

Manufacturer part number:
AV02033
TME Symbol:
AV-02030

Specification

Manufacturer
AVIT
Type of tool
level
Length
0.23m
Width
40mm
Material
plastic
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • magnetic base
  • strengthening of aluminum
  • vertical level
Gross weight91.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools AVIT,
*
AV02033
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 4.17 USD
Net price for quantities from 6 pcs - 3.71 USDGross price for quantities from 6 pcs - 3.71 USD
Packaging method by the manufacturer:Cardboard = 6 pcs