+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV04030

Crowbar; L: 450mm; W: 20mm; for nails; tool steel


Manufacturer: AVIT

Manufacturer part number:
AV04030
TME Symbol:
AV-04030

Specification

Manufacturer
AVIT
Type of tool
crowbar
Length
0.45m
Width
20mm
Tools application
for nails
Material
tool steel
Gross weight811.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Repair and Construction Tools AVIT,
*
AV04030
2 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 3 pcs - 9.72 USDGross price for quantities from 3 pcs - 9.72 USD
Net price for quantities from 6 pcs - 8.84 USDGross price for quantities from 6 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.