+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV04032

Crowbar; L: 750mm; W: 25mm; for nails; tool steel


Manufacturer: AVIT

Manufacturer part number:
AV04032
TME Symbol:
AV-04032

Specification

Manufacturer
AVIT
Type of tool
crowbar
Length
0.75m
Width
25mm
Tools application
for nails
Material
tool steel
Gross weight1.6888 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Repair and Construction Tools AVIT,
*
AV04032
2 in TME stock
Net price for quantities from 1 pcs - 18.19 USDGross price for quantities from 1 pcs - 18.19 USD
Net price for quantities from 3 pcs - 16.68 USDGross price for quantities from 3 pcs - 16.68 USD
Net price for quantities from 6 pcs - 15.17 USDGross price for quantities from 6 pcs - 15.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs