+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV07011

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 250mm


Manufacturer: AVIT

Manufacturer part number:
AV07011
TME Symbol:
AV-07011

Specification

Manufacturer
AVIT
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
250mm
Key features
  • ergonomic handle
  • spanner size adjustable by means of knob
Gross weight470.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches AVIT,
*
AV07011
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 3 pcs - 12.34 USDGross price for quantities from 3 pcs - 12.34 USD
Net price for quantities from 6 pcs - 10.93 USDGross price for quantities from 6 pcs - 10.93 USD
Packaging method by the manufacturer:Cardboard = 6 pcs