+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV07020

Wrench: combination spanner-set; Chrom-vanadium steel; 10pcs.


Manufacturer: AVIT

Manufacturer part number:
AV07020
TME Symbol:
AV-07020

Specification

Manufacturer
AVIT
Type of wrench
combination spanner - set
Kind of package
bag
Material
Chrom-vanadium steel
Quantity in set/package
10pcs.
Spanner size
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
Key features
  • chrome plated key surface
  • delivered in packaging which can be mounted on wall
Gross weight687.53 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches Sets AVIT,
*
AV07020
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 23.37 USDGross price for quantities from 1 set - 23.37 USD
Net price for quantities from 3 set - 21.31 USDGross price for quantities from 3 set - 21.31 USD
Net price for quantities from 6 set - 19.12 USDGross price for quantities from 6 set - 19.12 USD
Packaging method by the manufacturer:Cardboard = 3 set