+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV09010

Saw; manual,with replaceable saw blade; metal; Blade len: 150mm


Manufacturer: AVIT

Manufacturer part number:
AV09010
TME Symbol:
AV-09010

Specification

Manufacturer
AVIT
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
150mm
Length
255mm
Gross weight207.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw AVIT,
*
AV09010
1 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 3 pcs - 7.48 USDGross price for quantities from 3 pcs - 7.48 USD
Net price for quantities from 6 pcs - 6.80 USDGross price for quantities from 6 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs