+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AV02035

Level; L: 67mm; magnetic,mini


Manufacturer: AVIT

Manufacturer part number:
AV02035
TME Symbol:
AV-AV02035

Specification

Manufacturer
AVIT
Type of tool
level
Length
67mm
Measurement accuracy
±0,75mm/m
Version
magnetic, mini
Gross weight68.8 g
EAN code5013969250367

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Measuring Tools AVIT,
*
AV02035
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 5.67 USDGross price for quantities from 3 pcs - 5.67 USD
Net price for quantities from 6 pcs - 5.47 USDGross price for quantities from 6 pcs - 5.47 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs