+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.5A / 30V DC | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPDT | |
Max. contact resistance: | 200mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | AV4 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | angled, for PCB | |
Body dimensions | 7.5x2.5x4.5mm | |
Mechanical durability | 300000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 0.29N | |
Electrical life | 20000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Contact material | AgNi |