+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVD100-48S05B-4L

Converter: DC/DC; 100W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 0÷20A; THT

NEW

Manufacturer: Advanced Energy

Manufacturer part number:
AVD100-48S05B-4L
TME Symbol:
AVD100-48S05B-4L

Specification

Manufacturer
Advanced Energy
Type of converter
DC/DC
Power
0.1kW
Input voltage
36...75V DC
Output voltage
5V DC
Output current
0...20A
Mounting
THT
Manufacturer series
ADV100
Body dimensions
33x22.9x9.9mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters Advanced Energy,
See other products from this series.:
*
AVD100-48S05B-4L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order