+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | Jack - Jack | |
Version | stereo | |
Cable length | 1m | |
Contact plating | gold-plated | |
Insulation colour | black | |
Wire insulation material | PVC | |
Application - series/manufacturer | iPad, iPhone, iPod |