+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51221

Cable; Toslink plug,both sides; 1.5m; Øcable: 5mm


Manufacturer: GOOBAY

Manufacturer part number:
51221
TME Symbol:
AVK-220-0150

Specification

Manufacturer
GOOBAY
Type of connection cable
optical
Cable length
1.5m
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight50.97 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
51221
18 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.23 USDGross price for quantities from 20 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.