+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVL32053

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; without lever


Manufacturer: PANASONIC

Manufacturer part number:
AVL32053
TME Symbol:
AVL32053AT

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
AC contacts rating @L
3A / 250V AC
DC contacts rating @L
3A / 30V DC
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
AVL3
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
1.47N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight1.664 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
AVL32053
28 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 20 pcs - 1.45 USDGross price for quantities from 20 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 100 pcs