+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVR128DA32T-E/PT

IC: AVR microcontroller; AVR128; TQFP32; 1.8÷5.5VDC; Cmp: 3; AVR-DA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR128DA32T-E/PT
TME Symbol:
AVR128DA32T-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR128
Case
TQFP32
Clock frequency
24MHz
Peripherial
RTC
Number of inputs/outputs
27
Number of PWM channels
3
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...125°C
Memory
512B EEPROM 16kB SRAM 128kB FLASH
Number of comparators
3
Integrated circuit features
watchdog
Number of input capture channels
3
Kind of package
reel, tape
Number of 12bit A/D converters
1
Number of 10bit D/A converters
1
Manufacturer series
AVR-DA
Kind of architecture
Harvard 8bit
Manufacturer standard package
1600pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C x2
  • SPI x2
  • UPDI
  • USART x3
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR128DA32T-E/PT
0 in TME stock
Net price for quantities from 1600 pcs - 1.71 USDGross price for quantities from 1600 pcs - 1.71 USD
No. of pieces (Multiplicity: 1 600)