+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVR128DA64-E/MRVAO

IC: AVR microcontroller; AVR DA; VQFN64; 1.8÷5.5VDC; Cmp: 1; AVR-DA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR128DA64-E/MRVAO
TME Symbol:
AVR128DA64-E/MRVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR DA
Case
VQFN64
Clock frequency
24MHz
Number of inputs/outputs
54
Number of PWM channels
23
Number of 16bit timers
8
Mounting
SMD
Operating temperature
-40...125°C
Operating frequency
24MHz
Memory
512B EEPROM 16kB SRAM 128kB FLASH
Number of output compare channels
3
Number of comparators
1
Kind of package
tube
Manufacturer series
AVR-DA
Kind of architecture
Harvard 8bit
Manufacturer standard package
260pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V
  • 1.8...5.5V DC
Interface
  • I2C
  • I2C x2
  • PWM
  • SPI
  • SPI x2
  • UART
  • UART x6
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR128DA64-E/MRVAO
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 260 pcs - 2.34 USDGross price for quantities from 260 pcs - 2.34 USD
Net price for quantities from 520 pcs - 2.29 USDGross price for quantities from 520 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.