+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | AVR128 | |
Case | TQFP64 | |
Clock frequency | 24MHz | |
Peripherial | RTC | |
Number of inputs/outputs | 55 | |
Number of PWM channels | 3 | |
Number of 16bit timers | 8 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Memory | 512B EEPROM 16kB SRAM 128kB FLASH | |
Number of comparators | 3 | |
Integrated circuit features | watchdog | |
Number of input capture channels | 5 | |
Kind of package | in-tray | |
Number of 12bit A/D converters | 1 | |
Number of 10bit D/A converters | 1 | |
Manufacturer series | AVR-DA | |
Kind of architecture | Harvard 8bit | |
Manufacturer standard package | 160pcs. | |
Kind of core | 8-bit |