+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | AVR16 | |
Case | SOIC14 | |
Clock frequency | 24MHz | |
Number of inputs/outputs | 11/10 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating frequency | 24MHz | |
Number of external interrupts | 11 | |
Memory | 256B EEPROM 2kB SRAM 16kB FLASH | |
Number of comparators | 1 | |
Kind of package | reel, tape | |
Number of 10bit D/A converters | 1 | |
Manufacturer series | AVR-DD | |
Manufacturer standard package | 2600pcs. | |
Kind of core | 8-bit |