+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVR32EB14-E/ST

IC: AVR32 microcontroller; TSSOP14; 32kBFLASH; Core: 8-bit; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR32EB14-E/ST
TME Symbol:
AVR32EB14-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR32 microcontroller
Case
TSSOP14
Clock frequency
20MHz
Number of inputs/outputs
11
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB FLASH
Kind of core
8-bit
Kind of package
tube
Manufacturer standard package
96pcs.
Kind of architecture
Harvard 32bit
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Supply voltage
  • 1.8...5.5V
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit AVR32 family MICROCHIP TECHNOLOGY,
*
AVR32EB14-E/ST
0 in TME stock
Net price for quantities from 480 pcs - 0.82 USDGross price for quantities from 480 pcs - 0.82 USD
No. of pieces (Multiplicity: 96)