+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVR64DA28-E/SP

IC: AVR microcontroller; AVR64; DIP28; 1.8÷5.5VDC; Cmp: 3; AVR-DA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64DA28-E/SP
TME Symbol:
AVR64DA28-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR64
Case
DIP28
Clock frequency
24MHz
Number of 16bit timers
4
Mounting
THT
Operating temperature
-40...125°C
Memory
512B EEPROM 8kB SRAM 64kB FLASH
Number of comparators
3
Integrated circuit features
watchdog
Kind of package
tube
Number of 12bit A/D converters
12
Manufacturer series
AVR-DA
Kind of architecture
Harvard 8bit
Manufacturer standard package
15pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • SPI x2
  • UART x3
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR64DA28-E/SP
119 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.05 USD
Net price for quantities from 30 pcs - 2.86 USDGross price for quantities from 30 pcs - 2.86 USD
Net price for quantities from 120 pcs - 2.55 USDGross price for quantities from 120 pcs - 2.55 USD
Packaging method by the manufacturer:Tube = 15 pcs