+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVR64DA32-I/PT

IC: AVR microcontroller; AVR64; TQFP32; 1.8÷5.5VDC; Cmp: 3; AVR-DA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64DA32-I/PT
TME Symbol:
AVR64DA32-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AVR64
Case
TQFP32
Clock frequency
24MHz
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
512B EEPROM 8kB SRAM 64kB FLASH
Number of comparators
3
Integrated circuit features
watchdog
Kind of package
in-tray
Number of 12bit A/D converters
12
Manufacturer series
AVR-DA
Kind of architecture
Harvard 8bit
Manufacturer standard package
250pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Interface
  • I2C
  • SPI x2
  • UART x3
Gross weight0.141 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
AVR64DA32-I/PT
164 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs