+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVR64DA32T-E/PT

IC: AVR microcontroller; TQFP32; Interface: I2C,SPI,UART,USART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AVR64DA32T-E/PT
TME Symbol:
AVR64DA32T-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Case
TQFP32
Clock frequency
24MHz
Number of inputs/outputs
27
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...125°C
Memory
64kB FLASH
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Detection (BOD)
  • PoR
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
AVR64DA32T-E/PT
0 in TME stock
Net price for quantities from 1600 pcs - 1.44 USDGross price for quantities from 1600 pcs - 1.44 USD
No. of pieces (Multiplicity: 1 600)