+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Family | AVR64 | |
Case | PDIP28 | |
Number of inputs/outputs | 22/21 | |
Number of 16bit timers | 4 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Operating frequency | 24MHz | |
Number of external interrupts | 22 | |
Memory | 512B EEPROM 8kB SRAM 64kB FLASH | |
Number of output compare channels | 3 | |
Number of comparators | 3 | |
Number of input capture channels | 3 | |
Kind of package | tube | |
Number of 12bit A/D converters | 10 | |
Terminal pitch | 2.54mm | |
Manufacturer series | AVR-DB | |
Manufacturer standard package | 15pcs. | |
Kind of core | 8-bit |