+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AVRH10C101KT4R7FA8

Varistor: multilayer; SMD; 0402; 70VDC; 0.03J; 1A; 100V

Manufacturer: TDK

Manufacturer part number:
AVRH10C101KT4R7FA8
TME Symbol:
AVRH10C101KT4R7FA8

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Max. operating voltage
70V DC
Energy 2 ms
30mJ
Varistor max current 8/20µs
1A
Varistor voltage
100V
Gross weight0.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
AVRH10C101KT4R7FA8
0 in TME stock
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 20 000.
Multiplicity: 10 000.