+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DS1018-342BX

Connector: IDC; PIN: 34; 1A; IDC,THT; for ribbon cable; 2.54mm; 2x17


Manufacturer: CONNFLY

Manufacturer part number:
DS1018-342BX
TME Symbol:
AWLP34

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Number of pins
34
Current rating
1A
Electrical mounting
IDC, THT
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x17
Connector variant
transition
Tape pitch
1.27mm
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1018-342BX
515 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.57 USD
Net price for quantities from 120 pcs - 0.44 USDGross price for quantities from 120 pcs - 0.44 USD
Net price for quantities from 600 pcs - 0.35 USDGross price for quantities from 600 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs