+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AWM43300V

Sensor: gas flow; 8÷15VDC,10VDC; ±1000 SCCM; -25÷85°C


Manufacturer: HONEYWELL

Manufacturer part number:
AWM43300V
TME Symbol:
AWM43300V

Specification

Manufacturer
HONEYWELL
Type of sensor
gas flow
Measuring range
±1000 SCCM
Operating temperature
-25...85°C
Kind of measurement
direct
Supply voltage
  • 8...15V DC
  • 10V DC
Gross weight21.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flow Meters HONEYWELL,
*
AWM43300V
1 in TME stock
Net price for quantities from 1 pcs - 267.03 USDGross price for quantities from 1 pcs - 267.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change