+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AWM720B5

Sensor: gas flow; 8÷15VDC; ±200 SLPM; 5÷60°C; Measurement: direct


Manufacturer: HONEYWELL

Manufacturer part number:
AWM720B5
TME Symbol:
AWM720B5

Specification

Manufacturer
HONEYWELL
Type of sensor
gas flow
Measuring range
±200 SLPM
Operating temperature
5...60°C
Kind of measurement
direct
Supply voltage
  • 8...15V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flow Meters HONEYWELL,
*
AWM720B5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order