+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AWM730B5

Sensor: gas flow; 9÷16VDC; ±300 SLPM; 5÷60°C; Measurement: direct


Manufacturer: HONEYWELL

Manufacturer part number:
AWM730B5
TME Symbol:
AWM730B5

Specification

Manufacturer
HONEYWELL
Type of sensor
gas flow
Measuring range
±300 SLPM
Operating temperature
5...60°C
Kind of measurement
direct
Supply voltage
  • 9...16V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flow Meters HONEYWELL,
*
AWM730B5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order