+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AWZ

Twilight switch; for wall mounting; 230VAC; relay; IP65; 16A; AWZ


Manufacturer: F&F

Manufacturer part number:
AWZ
TME Symbol:
AWZ

Specification

Manufacturer
F&F
Type of automation module
twilight switch
Mounting
for wall mounting
Kind of output 1
relay
IP rating
IP65
Max. operating current
16A
Manufacturer series
AWZ
Operating temperature
-25...50°C
Body dimensions
60x85x35mm
Supply voltage
  • 230V AC
Schematic diagram
Gross weight142 g
EAN code5908312591047
See other products in this category: Building Automation F&F,
See other products from this series.:
*
AWZ
44 in TME stock
Net price for quantities from 1 pcs - 19.43 USDGross price for quantities from 1 pcs - 19.43 USD
Net price for quantities from 5 pcs - 18.22 USDGross price for quantities from 5 pcs - 18.22 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.