+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of meter | digital multimeter | |
Measurement | DC current, resistance | |
Kind of display used | LCD | |
Display parameters | 3,5 digit (1999) | |
Sampling | 3x/s | |
DC voltage measuring range | 200µV...200mV/2V/20V/200V/600V | |
DC voltage measuring accuracy | ±(0.5% + 4 digit) | |
AC voltage measuring range | 100mV...200V/600V | |
AC voltage measuring accuracy | ±(1.2% + 10 digit) | |
DC current measuring range | 1µA...2mA/200mA/10A | |
DC current measuring accuracy | ±(1.5% + 3 digit) | |
Resistance measuring range | 100mΩ...200Ω/2kΩ/20kΩ/200kΩ/20MΩ/200MΩ | |
Resistance measuring accuracy | ±(0.8%+5 digit) | |
Diode test | 1mA @3V | |
Test | battery | |
Continuity test | acoustic indication, <70Ω | |
Operating temperature | 0...40°C | |
Body dimensions | 65x40x140mm | |
Weight with battery | 180g | |
Standard equipment | test leads |