+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-101B

Digital multimeter; LCD; 3,5 digit (1999); 2-3x/s; Test: diodes

Manufacturer: AXIOMET

Manufacturer part number:
AX-101B
TME Symbol:
AX-101B

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2-3x/s
DC voltage measuring range
0.1...200mV/2V/20V/200V/500V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
100mV...200V/500V
AC voltage measuring accuracy
±(1.2% + 10 digit)
DC current measuring range
1µA...2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 2 digit)
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/20MΩ/200MΩ
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication, <70Ω
Operating temperature
0...40°C
Weight with battery
156g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
74x150x35mm
Additional functions
square waveform generator
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • test leads
  • user's manual
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • low battery indicator
  • manual ranging
  • shock-resistant case
Battery/ rechargeable battery
  • none
Picture of product
Gross weight316.53 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET
*
AX-101B
Product withdrawn from the offer
Use the specification table below to search for similar products