+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-102N

Digital multimeter; LCD; (2000); VDC accuracy: ±(0.5%+2digit)


Manufacturer: AXIOMET

Manufacturer part number:
AX-102N
TME Symbol:
AX-102N

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
200mV/2V/20V/200V/500V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
2V/20V/200V/500V/600V
AC voltage measuring accuracy
±(1% + 10 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
AC current measuring accuracy
±(1.8% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Temperature measuring range
-20...750°C
Resistance measuring accuracy
±(1%+2 digit)
Test
diodes
Continuity test
acoustic indication, <70Ω
Weight with battery
200g
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
70x144x32mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Standard equipment
  • drop-like K-type probe
  • test leads
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • overload protection
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight332.265 g
See other products in this category: Portable digital multimeters AXIOMET,
*
AX-102N
435 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.43 USDGross price for quantities from 1 pcs - 20.43 USD
Net price for quantities from 3 pcs - 18.94 USDGross price for quantities from 3 pcs - 18.94 USD
Packaging method by the manufacturer:Cardboard = 60 pcs