+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-104B

Digital multimeter; LCD; (6000); VDC: 600mV,6V,60V,600V; 100mF


Manufacturer: AXIOMET

Manufacturer part number:
AX-104B
TME Symbol:
AX-104B

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature, transistors' gain hFE
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring accuracy
±(1% + 10 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.8% + 5 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
100mF
Capacitance measuring accuracy
±(4%+ 15 digit)
Frequency measuring range
10Hz...10MHz
Frequency measuring accuracy
±(0.5%+2 digit)
Temperature measuring range
-20...1000°C
Resistance measuring accuracy
±(1%+5 digit)
Test
diodes
Continuity test
acoustic indication, <50Ω
Band
1000Hz
Weight with battery
300g
Conform to the norm
CAT III 600V
Dimensions (W x H x D)
72x150x45mm
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Standard equipment
  • adapter for capacitance and transistors' gain (hFE) measurement
  • temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • white LED torch
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight328.3 g
See other products in this category: Portable digital multimeters AXIOMET,
*
AX-104B
356 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.00 USDGross price for quantities from 1 pcs - 19.00 USD
Net price for quantities from 3 pcs - 17.11 USDGross price for quantities from 3 pcs - 17.11 USD
Packaging method by the manufacturer:Cardboard = 36 pcs