+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-150

Digital multimeter; LCD; 3,5 digit (3999); 3x/s; True RMS AC


Manufacturer: AXIOMET

Manufacturer part number:
AX-150
TME Symbol:
AX-150

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
3,5 digit (3999)
Sampling
3x/s
DC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
1mV...4V/40V/400V/750V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
0.1...400µA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
10pF...10nF/100nF/1µF/10µF/100µF/1mF
Capacitance measuring accuracy
±(2%+ 5 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 5 digit)
Resistance measuring accuracy
±(0.5%+2 digit)
Diode test
0.5mA @1.5V
Continuity test
acoustic indication, <40Ω
Conform to the norm
CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
91x180x45mm
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • K-type temperature probe
  • test leads
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
  • overflow indicator
Battery/ rechargeable battery
  • none
Gross weight597.2 g

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET,
*
AX-150
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 67.60 USDGross price for quantities from 1 pcs - 67.60 USD
Net price for quantities from 3 pcs - 61.91 USDGross price for quantities from 3 pcs - 61.91 USD
Packaging method by the manufacturer:Cardboard = 30 pcs