+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-160IP

Digital multimeter; LCD; (6000); 3x/s; True RMS; 6Hz÷10kHz; IP65


Manufacturer: AXIOMET

Manufacturer part number:
AX-160IP
TME Symbol:
AX-160IP

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
0-20mA current loop, 0-24mA current loop, 4-20mA current loop, AC voltage, ambient temperature, capacitance, continuity, DC voltage, frequency, relative, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Sampling
3x/s
DC voltage measuring range
0.01...60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.1% + 2 digit)
AC voltage measuring range
0.01...60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.8% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
1pF...6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+ 10 digit)
Frequency measuring range
6Hz...10kHz
Frequency measuring accuracy
±(0.05%+3 digit)
Temperature measuring range
-200...1000°C
Resistance measuring accuracy
±(0.5%+3 digit)
Test
diodes
Continuity test
acoustic indication, optical indication, <50Ω
IP rating
IP65
Weight with battery
500g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x190x40mm
Measurement memory
10
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • drop-like K-type probe
  • test leads
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • auto and manual ranging
  • automatic display backlit
  • automatic power-off
  • control with touch pad
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Gross weight542.4 g

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET,
*
AX-160IP
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.90 USDGross price for quantities from 1 pcs - 65.90 USD
Net price for quantities from 3 pcs - 61.20 USDGross price for quantities from 3 pcs - 61.20 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs