+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-174

Digital multimeter; LCD; (6000); 3x/s; VAC accuracy: ±(1%+3digit)


Manufacturer: AXIOMET

Manufacturer part number:
AX-174
TME Symbol:
AX-174

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(6000)
Sampling
3x/s
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.8% + 5 digit)
AC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/10A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(1.8% + 8 digit)
True effective value measurement
True RMS
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
1pF...6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+ 3 digit)
Frequency measuring range
0.001...6kHz/10kHz
Frequency measuring accuracy
±(0.05%+8 digit)
Resistance measuring accuracy
±(1.2%+2 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <30Ω
Operating temperature
0...40°C
Pollution degree
2
Storage temperature
-10...60°C
Weight with battery
500g
Standard equipment
test leads
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
90x190x40mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • AUTOSCAN function for detection of tested component
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • non-contact voltage detector
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight770.8 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET,
*
AX-174
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 72.89 USDGross price for quantities from 1 pcs - 72.89 USD
Net price for quantities from 3 pcs - 66.93 USDGross price for quantities from 3 pcs - 66.93 USD
Packaging method by the manufacturer:Cardboard = 20 pcs