+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-178

Digital multimeter; IrDA,USB; LCD; 5 digits; Bargraph: 51segm.

Manufacturer: AXIOMET

Manufacturer part number:
AX-178
TME Symbol:
AX-178

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
capacitance, dBm, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
5 digits
Bargraph
51 segm.
Sampling
2,5x/s
DC voltage measuring range
0.001...50mV/5mV/500mV/50V/500V/1kV
DC voltage measuring accuracy
±(0.03% + 10 digit)
AC voltage measuring range
0.001...50mV/500mV/5V/50V/500V/1kV
AC voltage measuring accuracy
±(0.5% + 40 digit)
Bandwidth for AC voltage measurements
40...20kHz
DC current measuring range
10nA...500µA/5mA/50mA/500mA/5A/10A
DC current measuring accuracy
±(0.15% + 15 digit)
AC current measuring range
0.01...500µA/5mA/50mA/0.5A/10A
AC current measuring accuracy
±(0.75% + 20 digit)
Bandwidth for AC current measurements
40...20kHz
True effective value measurement
True RMS
Resistance measuring range
10mΩ...500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
10pF...50nF/500nF/5µF/50µF/500µF/5mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
5...200kHz
Frequency measuring accuracy
±(0.006%+4 digit)
Resistance measuring accuracy
±(0.1%+10 digit)
Duty cycle factor
0.01...95%
Duty cycle factor measurement accuracy
±(2% + 5 digits)
Waveform frequency for duty cycle factor
5...500Hz
Diode test
0.7mA @2.5V
Continuity test
acoustic indication, <50Ω
Pollution degree
2
Weight with battery
560g
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Kind of output connector
USB A plug
Protection
anti-overload OPP
Measuring resolution
0,01Ω
Dimensions (W x H x D)
100x200x40mm
Software
compatible Windows 98, compatible Windows 2000, compatible Windows NT, Windows Vista compatible, Windows XP compatible
Interface
  • IrDA
  • USB
Power supply
  • battery GR03 AAA 1,5V x6
Standard equipment
  • optical cable with USB
  • set of test leads with insulated clips
  • set of test leads with probes
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • indicates incorrect connection of test leads
  • low battery indicator
  • MIN/MAX function
  • REL function
Battery/ rechargeable battery
  • battery GR03 AAA 1,5V x6
Gross weight883.7 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET
*
AX-178
Product withdrawn from the offer
Use the specification table below to search for similar products