+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-3003L-3

Laboratory power supply: standard; linear,multi-channel; 0÷3A


Manufacturer: AXIOMET

Manufacturer part number:
AX-3003L-3
TME Symbol:
AX-3003L-3

Specification

Manufacturer
AXIOMET
Type of laboratory power supply
standard
Kind of power supply
linear, multi-channel
Kind of display used
LED x4
Display parameters
3,5 digit
Number of channels
3
Output voltage
0...30V DC
Output current
0...3A
Output voltage 2
0...30V DC
Output current 2
0...3A
Output voltage 3
5V DC
Output current 3
3A
Output voltage resolution
0.1V
Output current resolution
10mA
Dimensions
260x160x310mm
Protection
anti-overload OPP, short circuit protection SCP
Voltage (regulated) ripple and noise
≤1mVrms
Connectors for the country
Europe
Supply voltage
  • 230V AC
Measuring instrument features
  • 2 regulated blocks that can operate in constant current or constant voltage modes and as serial, parallel or independent PSUs
  • programmable current limiter
  • simultaneous voltage and current readout
  • smart cooling control
  • very quiet fan operation
  • voltage and current stepless adjustment
Gross weight8.069 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AXIOMET,
*
AX-3003L-3
184 in TME stock
Net price for quantities from 1 pcs - 203.00 USDGross price for quantities from 1 pcs - 203.00 USD
Net price for quantities from 2 pcs - 180.00 USDGross price for quantities from 2 pcs - 180.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.