+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-576N

Digital multimeter; LCD; (6000); VDC: 600mV,6V,60V,600V,1kV


Manufacturer: AXIOMET

Manufacturer part number:
AX-576N
TME Symbol:
AX-576N

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/20A
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/20A
AC current measuring accuracy
±(1.8% + 5 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10nF...100mF
Frequency measuring range
1...10MHz
Frequency measuring accuracy
±(0.1%+2 digit)
Temperature measuring range
-45...1300°C
Resistance measuring accuracy
±(2%+5 digit)
Test
diodes
Continuity test
acoustic indication
Weight with battery
341g
Conform to the norm
CAT III 1000V CAT IV 600V
Dimensions (W x H x D)
89x185x51mm
Illumination
yes
Power supply
  • battery AA 1,5V x2
Standard equipment
  • case
  • temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • alarms breach of limit values
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • REL function
  • white LED torch
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight568.6 g
See other products in this category: Portable digital multimeters AXIOMET,
*
AX-576N
261 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.80 USDGross price for quantities from 1 pcs - 32.80 USD
Net price for quantities from 3 pcs - 29.51 USDGross price for quantities from 3 pcs - 29.51 USD
Packaging method by the manufacturer:Cardboard = 20 pcs