+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-585N

Digital multimeter; LCD; 4,5 digit (19999); 3x/s; Resol: 0.1°C


Manufacturer: AXIOMET

Manufacturer part number:
AX-585N
TME Symbol:
AX-585N

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, capacitance, DC current, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4,5 digit (19999)
Sampling
3x/s
DC voltage measuring range
10µV...200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.1% + 5 digit)
AC voltage measuring range
100µV...2V/20V/200V/750V
Bandwidth for AC voltage measurements
40...400Hz
DC current measuring range
10nA...200µA/2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.5% + 4 digit)
AC current measuring range
1µA...20mA/200mA/20A
AC current measuring accuracy
±(1.5% + 25 digit)
Bandwidth for AC current measurements
40...200Hz
Resistance measuring range
10mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/200MΩ
Capacitance measuring range
1pF...20nF/2µF/200µF
Capacitance measuring accuracy
±(3.5%+ 10 digit)
Frequency measuring range
1...20kHz/200kHz
Frequency measuring accuracy
±(3%+150 digit)
Temperature measuring range
-10...1000°C
Temperature measurement accuracy
±(0.8% + 40 digit)
Resistance measuring accuracy
±(0.4%+5 digit)
Temperature measurement resolution
0.1°C
Diode test
1mA @3V
Continuity test
acoustic indication, <70Ω
Weight with battery
400g
Optional equipment
AX-58P soft cover
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
97x189x35mm
Display height 1
32mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe with banana clips 4mm TP-09
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • manual ranging
  • universal
Gross weight606.2 g
See other products in this category: Portable digital multimeters AXIOMET,
*
AX-585N
396 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.50 USDGross price for quantities from 1 pcs - 54.50 USD
Net price for quantities from 3 pcs - 49.50 USDGross price for quantities from 3 pcs - 49.50 USD
Packaging method by the manufacturer:Cardboard = 30 pcs