+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-594

Digital multimeter; USB; LCD; 3,75 digit (3999); 3x/s; -20÷1000°C


Manufacturer: AXIOMET

Manufacturer part number:
AX-594
TME Symbol:
AX-594

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Bargraph
41 segm. 30x/s
Sampling
3x/s
DC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.5% + 4 digit)
AC voltage measuring range
0.1...400mV/4V/40V/400V/750V
AC voltage measuring accuracy
±(0.8% + 10 digit)
DC current measuring range
1...400µA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 10 digit)
AC current measuring range
1...400µA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.5% + 10 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
10pF...40nF/400nF/4µF/40µF/200µF
Capacitance measuring accuracy
±(3.5%+ 8 digit)
Frequency measuring range
10mHz...10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/30MHz
Frequency measuring accuracy
±(0.5%+4 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 5 digit)
Resistance measuring accuracy
±(0.8%+4 digit)
Duty cycle factor
0.1...99.9%
Diode test
1mA
Continuity test
acoustic indication
Weight with battery
350g
Conform to the norm
CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Kind of output connector
USB A plug
Dimensions (W x H x D)
93x191x48mm
Software
included
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • K-type temperature probe
  • test leads
  • USB cable
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • MIN/MAX function
  • overflow indicator
  • REL function
Battery/ rechargeable battery
  • none
Gross weight729.6 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET,
*
AX-594
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.70 USDGross price for quantities from 1 pcs - 58.70 USD
Net price for quantities from 3 pcs - 53.40 USDGross price for quantities from 3 pcs - 53.40 USD