+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-595

Digital multimeter; USB; LCD; (5999); 3x/s; -20÷1000°C


Manufacturer: AXIOMET

Manufacturer part number:
AX-595
TME Symbol:
AX-595

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, relative, resistance, temperature
Kind of display used
LCD
Display parameters
(5999)
Sampling
3x/s
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 4 digit)
AC voltage measuring range
1mV...6V/60V/600V/750V
AC voltage measuring accuracy
±(1% + 6 digit)
DC current measuring range
10µA...60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 10 digit)
AC current measuring range
10µA...60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 10 digit)
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10pF...40nF/400nF/4µF/40µF/200µF
Capacitance measuring accuracy
±(3.5%+ 8 digit)
Frequency measuring range
1mHz...10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/20MHz
Frequency measuring accuracy
±(0.3%+2 digit)
Temperature measuring range
-20...1000°C
Resistance measuring accuracy
±(0.8%+4 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <30Ω
Weight with battery
410g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
91x185x49mm
Software
included
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • K-type temperature probe
  • test leads
  • USB cable
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Gross weight851.5 g

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET,
*
AX-595
81 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.41 USDGross price for quantities from 1 pcs - 45.41 USD
Net price for quantities from 3 pcs - 40.81 USDGross price for quantities from 3 pcs - 40.81 USD
Packaging method by the manufacturer:
Cardboard = 30 pcs