+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of meter | analogue multimeter | |
DC voltage measuring range | 10V/50V/250V/500V | |
DC voltage measuring accuracy | ±5% | |
AC voltage measuring range | 50V/250V/500V | |
AC voltage measuring accuracy | ±5% | |
DC current measuring range | 25mA/250mA | |
DC current measuring accuracy | ±5% | |
Sound level measuring range | 4...56dB | |
Resistance measuring range | 10kΩ/1MΩ | |
Resistance measuring accuracy | ±5% | |
Test | battery | |
Battery life | ~160h | |
Standard equipment | test leads | |
Measurement | AC voltage, dB, DC current, DC voltage, resistance, sound level | |
Conform to the norm | CAT II 300V EN 61010 | |
Body dimensions | 90x30x120mm |