+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX-8450B

Benchtop multimeter; LCD 4,5"; 4,5 digit; 480x320; True RMS AC

NEW

Manufacturer: AXIOMET

Manufacturer part number:
AX-8450B
TME Symbol:
AX-8450B

Specification

Manufacturer
AXIOMET
Type of meter
benchtop multimeter
Kind of display used
LCD 4,5"
Display parameters
4,5 digit
Display resolution
480x320
Sampling
65x/s
True effective value measurement
True RMS AC
DC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.025% + 5% range)
AC voltage measuring range
500mV...750V
AC voltage measuring accuracy
±(0.5% + 30% range)
DC current measuring range
0.5mA/5mA/50mA/500mA/5A/10A
DC current measuring accuracy
±(0.15% + 20% range)
AC current measuring range
500µA/0.5A/5A/10A
AC current measuring accuracy
±(0.5% + 20% range)
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Resistance measuring accuracy
±(0.1%+5% range)
Capacitance measuring range
50nF...50mF
Capacitance measuring accuracy
±(2.5%+ 5% range)
Frequency measuring range
10...60MHz
Frequency measuring accuracy
±(0.2% + 8% range)
Diode test
3V
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance (2-wire), resistance (4-wire), temperature
Interface
RS232
Continuity test
<1kΩ
Conform to the norm
CAT II 600V CAT II 1000V EN 61010
Dimensions (W x H x D)
235x110x295mm
Supply voltage
  • 90...240V AC
Measuring instrument features
  • autoranging
  • HOLD function
  • MIN/MAX/AVG function
  • operates with thermocouple types: K
  • operates with thermocouple types: PT100
Standard equipment
  • 2 crocodile clips
  • fuse
  • mains cable
  • test leads ( 2pcs.)
Gross weight3.1 kg
See other products in this category: Benchtop digital multimeters AXIOMET,
*
AX-8450B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 199.00 USDGross price for quantities from 1 pcs - 199.00 USD
Net price for quantities from 2 pcs - 186.00 USDGross price for quantities from 2 pcs - 186.00 USD